Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.05mm Dia | |
Height (Max) | 5.08mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥0.78130 | ¥78.13 |
500 | ¥0.72124 | ¥360.62 |
1,000 | ¥0.56499 | ¥564.99 |
2,000 | ¥0.55296 | ¥1,105.92 |
5,000 | ¥0.48083 | ¥2,404.15 |
10,000 | ¥0.43275 | ¥4,327.50 |
25,000 | ¥0.38466 | ¥9,616.50 |