Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.05mm Dia | |
Height (Max) | 5.08mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.30100 | ¥13.01 |
100 | ¥0.78980 | ¥78.98 |
500 | ¥0.59100 | ¥295.50 |
1,000 | ¥0.53022 | ¥530.22 |
2,000 | ¥0.48058 | ¥961.16 |
5,000 | ¥0.42846 | ¥2,142.30 |
10,000 | ¥0.39724 | ¥3,972.40 |
25,000 | ¥0.36442 | ¥9,110.50 |