ISZ0703NLSATMA1 | |
---|---|
DigiKey Part Number | 448-ISZ0703NLSATMA1TR-ND - Tape & Reel (TR) 448-ISZ0703NLSATMA1CT-ND - Cut Tape (CT) 448-ISZ0703NLSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ0703NLSATMA1 |
Description | MOSFET N-CH 60V 13A/56A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 56A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount PG-TSDSON-8-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.19200 | ¥71.92 |
100 | ¥5.59500 | ¥559.50 |
500 | ¥4.74232 | ¥2,371.16 |
1,000 | ¥3.86304 | ¥3,863.04 |
2,000 | ¥3.63662 | ¥7,273.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.46344 | ¥17,317.20 |
10,000 | ¥3.30359 | ¥33,035.90 |