ISZ0702NLSATMA1 | |
---|---|
DigiKey Part Number | 448-ISZ0702NLSATMA1TR-ND - Tape & Reel (TR) 448-ISZ0702NLSATMA1CT-ND - Cut Tape (CT) 448-ISZ0702NLSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ0702NLSATMA1 |
Description | MOSFET N-CH 60V 17A/86A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 86A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount PG-TSDSON-8-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.36600 | ¥83.66 |
100 | ¥6.50540 | ¥650.54 |
500 | ¥5.51420 | ¥2,757.10 |
1,000 | ¥4.49191 | ¥4,491.91 |
2,000 | ¥4.22859 | ¥8,457.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.83398 | ¥19,169.90 |