IRS2003STRPBF | |
---|---|
DigiKey Part Number | IRS2003STRPBFTR-ND - Tape & Reel (TR) IRS2003STRPBFCT-ND - Cut Tape (CT) IRS2003STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2003STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2003STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.26100 | ¥102.61 |
25 | ¥9.73560 | ¥243.39 |
100 | ¥7.99790 | ¥799.79 |
250 | ¥7.47632 | ¥1,869.08 |
500 | ¥6.60714 | ¥3,303.57 |
1,000 | ¥5.21618 | ¥5,216.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.86841 | ¥12,171.02 |
5,000 | ¥4.62497 | ¥23,124.85 |
12,500 | ¥4.45110 | ¥55,638.75 |