IRS2104PBF | |
---|---|
DigiKey Part Number | IRS2104PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2104PBF |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.51300 | ¥135.13 |
50 | ¥12.74820 | ¥637.41 |
100 | ¥10.86160 | ¥1,086.16 |
250 | ¥10.19920 | ¥2,549.80 |
500 | ¥8.92422 | ¥4,462.11 |
1,000 | ¥7.39432 | ¥7,394.32 |
2,500 | ¥6.88435 | ¥17,210.88 |