IR21531DPBF | |
---|---|
DigiKey Part Number | IR21531DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR21531DPBF |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR21531DPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 15.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥27.04200 | ¥270.42 |
25 | ¥23.50080 | ¥587.52 |
100 | ¥19.53320 | ¥1,953.32 |
250 | ¥17.60500 | ¥4,401.25 |
500 | ¥16.42894 | ¥8,214.47 |
1,000 | ¥15.45207 | ¥15,452.07 |
2,500 | ¥14.41045 | ¥36,026.12 |
5,000 | ¥13.80067 | ¥69,003.35 |