IRLR3114ZTRPBF | |
---|---|
DigiKey Part Number | IRLR3114ZTRPBFTR-ND - Tape & Reel (TR) IRLR3114ZTRPBFCT-ND - Cut Tape (CT) IRLR3114ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3114ZTRPBF |
Description | MOSFET N-CH 40V 42A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.79400 | ¥97.94 |
100 | ¥7.61790 | ¥761.79 |
500 | ¥6.45734 | ¥3,228.67 |
1,000 | ¥5.26019 | ¥5,260.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.95183 | ¥9,903.66 |
6,000 | ¥4.71601 | ¥28,296.06 |
10,000 | ¥4.49836 | ¥44,983.60 |