IRLR2703TRPBF | |
---|---|
DigiKey Part Number | IRLR2703TRPBFTR-ND - Tape & Reel (TR) IRLR2703TRPBFCT-ND - Cut Tape (CT) IRLR2703TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR2703TRPBF |
Description | MOSFET N-CH 30V 23A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR2703TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.89600 | ¥68.96 |
100 | ¥5.36350 | ¥536.35 |
500 | ¥4.54594 | ¥2,272.97 |
1,000 | ¥3.70320 | ¥3,703.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.48609 | ¥6,972.18 |
6,000 | ¥3.32007 | ¥19,920.42 |
10,000 | ¥3.16684 | ¥31,668.40 |