IRLH5034TRPBF | |
---|---|
DigiKey Part Number | IRLH5034TRPBFTR-ND - Tape & Reel (TR) IRLH5034TRPBFCT-ND - Cut Tape (CT) IRLH5034TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLH5034TRPBF |
Description | MOSFET N-CH 40V 29A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4730 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |