29A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,778 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥4.75348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Ta), 100A (Tc) | 4.5V, 10V | 1.9mOhm @ 30A, 10V | 2V @ 250µA | 33 nC @ 10 V | ±20V | 2200 pF @ 15 V | Schottky Diode (Body) | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
9,347 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥3.75599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 29A (Ta), 100A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 2V @ 250µA | 39 nC @ 10 V | ±20V | 2800 pF @ 12 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
9,250 In Stock | 1 : ¥11.99000 Cut Tape (CT) 5,000 : ¥4.48666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 29A (Ta), 100A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 2V @ 250µA | 36 nC @ 10 V | ±20V | 2500 pF @ 12 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
530 In Stock | 1 : ¥17.08000 Cut Tape (CT) 250 : ¥11.55876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 29A (Ta), 100A (Tc) | 3V, 8V | 2.4mOhm @ 25A, 8V | 1.4V @ 250µA | 19 nC @ 4.5 V | +10V, -8V | 3100 pF @ 12.5 V | - | 3.1W (Ta), 113W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.08197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Ta), 100A (Tc) | 3V, 8V | 3.4mOhm @ 30A, 8V | 1.6V @ 250µA | 18.3 nC @ 4.5 V | +10V, -8V | 2600 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 100A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2.5V @ 150µA | 82 nC @ 10 V | ±16V | 4730 pF @ 25 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
0 In Stock | 1 : ¥12.64000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Ta), 100A (Tc) | - | 2.5mOhm @ 50A, 10V | 2.35V @ 100µA | 55 nC @ 10 V | - | 3635 pF @ 25 V | - | - | - | Surface Mount | PQFN (5x6) Single Die | 8-PowerVDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Ta), 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.35V @ 100µA | 55 nC @ 10 V | ±20V | 3635 pF @ 25 V | - | 3.6W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) Single Die | 8-PowerVDFN | |||
0 In Stock | 1 : ¥17.49000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 100A (Tc) | - | 2.4mOhm @ 50A, 10V | 2.5V @ 150µA | 82 nC @ 10 V | - | 4730 pF @ 25 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN |