IRLH5034TR2PBF | |
---|---|
DigiKey Part Number | IRLH5034TR2PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRLH5034TR2PBF |
Description | MOSFET N-CH 40V 100A 5X6 PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 100A (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4730 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |