IRFS3207TRLPBF | |
---|---|
DigiKey Part Number | IRFS3207TRLPBFTR-ND - Tape & Reel (TR) IRFS3207TRLPBFCT-ND - Cut Tape (CT) IRFS3207TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3207TRLPBF |
Description | MOSFET N-CH 75V 170A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 170A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS3207TRLPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥25.77100 | ¥257.71 |
100 | ¥20.84470 | ¥2,084.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.52871 | ¥14,822.97 |
1,600 | ¥15.86524 | ¥25,384.38 |
2,400 | ¥14.93880 | ¥35,853.12 |
5,600 | ¥14.33227 | ¥80,260.71 |