170A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,700 In Stock | 1 : ¥23.07000 Cut Tape (CT) 1,500 : ¥10.96458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V | 4.2mOhm @ 25A, 10V | 3.6V @ 1mA | 110 nC @ 10 V | ±20V | 8000 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
3,584 In Stock | 1 : ¥30.70000 Cut Tape (CT) 800 : ¥18.52871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 170A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 7600 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,717 In Stock 525 Factory | 1 : ¥120.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 170A (Tc) | 10V | 11mOhm @ 60A, 10V | 5V @ 4mA | 265 nC @ 10 V | ±20V | 19600 pF @ 25 V | - | 1150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
154 In Stock | 1 : ¥162.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
877 In Stock | 1 : ¥169.20000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
462 In Stock | 1 : ¥309.76000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
1,046 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,500 : ¥3.87629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 170A (Tc) | 4.5V, 10V | 2.25mOhm @ 20A, 10V | 2.2V @ 250µA | 20 nC @ 4.5 V | ±20V | 2980 pF @ 15 V | - | 91W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
461 In Stock | 1 : ¥19.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 44mOhm @ 100A, 10V | 2.2V @ 250µA | 57 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
385 In Stock | 1 : ¥97.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 9mOhm @ 500mA, 10V | 5V @ 250µA | 198 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 715W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
217 In Stock | 1 : ¥166.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
196 In Stock 360 Factory | 1 : ¥293.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
288 In Stock | 1 : ¥23.81000 Cut Tape (CT) 50 : ¥19.14040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 4mOhm @ 100A, 10V | 2.2V @ 250µA | 57 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
270 In Stock | 1 : ¥98.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 9mOhm @ 500mA, 10V | 5V @ 250µA | 198 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 715W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
980 In Stock | 1 : ¥22.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 170A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 7600 pF @ 50 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,371 In Stock 287,500 Factory | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.69645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 3V @ 1mA | 68 nC @ 10 V | ±16V | 3944 pF @ 25 V | - | 3.2W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
920 In Stock | 1 : ¥34.40000 Cut Tape (CT) 800 : ¥20.77614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 6V, 10V | 1.65mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,000 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.41295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V | 2.6mOhm @ 50A, 10V | 3.9V @ 250µA | 95 nC @ 10 V | ±20V | 6022 pF @ 40 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.86) | 8-PowerTDFN | ||
783 In Stock | 1 : ¥13.96000 Cut Tape (CT) 800 : ¥7.81974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±20V | 5119 pF @ 30 V | - | 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,641 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.26204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.5V @ 250µA | 81 nC @ 10 V | ±20V | 5044 pF @ 30 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
7,076 In Stock | 1 : ¥14.94000 Cut Tape (CT) 5,000 : ¥6.47432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.5V @ 250µA | 93 nC @ 10 V | ±20V | 5950 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
0 In Stock 903 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 170A (Tc) | 10V | 3.6mOhm @ 130A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 5890 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
85 In Stock 720 Factory | 1 : ¥99.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 9mOhm @ 500mA, 10V | 5V @ 4mA | 198 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 715W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
50 In Stock | 1 : ¥32.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 170A (Tc) | 10V | 5.4mOhm @ 50A, 10V | 4V @ 250µA | 109 nC @ 10 V | ±20V | 6860 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,000 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.15705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 6.3mOhm @ 15A, 10V | 3.5V @ 250µA | 113 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
27 In Stock | 1 : ¥12.73000 Cut Tape (CT) 5,000 : ¥5.02000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 170A (Tc) | 4.5V, 10V | 2.4mOhm @ 25A, 10V | 2.5V @ 250µA | 67 nC @ 10 V | ±20V | 4224 pF @ 20 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerTDFN |