IRFR8314TRPBF | |
---|---|
DigiKey Part Number | IRFR8314TRPBFTR-ND - Tape & Reel (TR) IRFR8314TRPBFCT-ND - Cut Tape (CT) IRFR8314TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR8314TRPBF |
Description | MOSFET N-CH 30V 90A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 125W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4945 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.97700 | ¥109.77 |
100 | ¥8.53740 | ¥853.74 |
500 | ¥7.23662 | ¥3,618.31 |
1,000 | ¥5.89497 | ¥5,894.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.54942 | ¥11,098.84 |
6,000 | ¥5.28517 | ¥31,711.02 |
10,000 | ¥5.04125 | ¥50,412.50 |