IRFR3707ZTRPBF | |
---|---|
DigiKey Part Number | IRFR3707ZTRPBFTR-ND - Tape & Reel (TR) IRFR3707ZTRPBFCT-ND - Cut Tape (CT) IRFR3707ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3707ZTRPBF |
Description | MOSFET N-CH 30V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 56A (Tc) 50W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥6.89600 | ¥68.96 |
100 | ¥4.56040 | ¥456.04 |
500 | ¥3.55702 | ¥1,778.51 |
1,000 | ¥3.23348 | ¥3,233.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.80975 | ¥5,619.50 |
6,000 | ¥2.66185 | ¥15,971.10 |
10,000 | ¥2.46468 | ¥24,646.80 |