IRFP140NPBF | |
---|---|
DigiKey Part Number | IRFP140NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP140NPBF |
Description | MOSFET N-CH 100V 33A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 140W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP140NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
25 | ¥13.67760 | ¥341.94 |
100 | ¥11.25400 | ¥1,125.40 |
500 | ¥9.52238 | ¥4,761.19 |
1,000 | ¥8.07960 | ¥8,079.60 |
2,000 | ¥7.67564 | ¥15,351.28 |
5,000 | ¥7.38708 | ¥36,935.40 |
10,000 | ¥7.14253 | ¥71,425.30 |