IRFH5301TRPBF | |
---|---|
DigiKey Part Number | IRFH5301TRPBFTR-ND - Tape & Reel (TR) IRFH5301TRPBFCT-ND - Cut Tape (CT) IRFH5301TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5301TRPBF |
Description | MOSFET N-CH 30V 35A/100A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 100A (Tc) 3.6W (Ta), 110W (Tc) Surface Mount PQFN (5x6) Single Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.85mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5114 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) Single Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.04600 | ¥80.46 |
100 | ¥6.25830 | ¥625.83 |
500 | ¥5.30452 | ¥2,652.26 |
1,000 | ¥4.32115 | ¥4,321.15 |
2,000 | ¥4.06784 | ¥8,135.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.06786 | ¥16,271.44 |
8,000 | ¥3.87415 | ¥30,993.20 |
12,000 | ¥3.69534 | ¥44,344.08 |