IRF40R207 | |
---|---|
DigiKey Part Number | IRF40R207TR-ND - Tape & Reel (TR) IRF40R207CT-ND - Cut Tape (CT) IRF40R207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF40R207 |
Description | MOSFET N-CH 40V 56A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.00720 | ¥400.72 |
500 | ¥3.34846 | ¥1,674.23 |
1,000 | ¥2.84979 | ¥2,849.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.53806 | ¥5,076.12 |
6,000 | ¥2.40449 | ¥14,426.94 |
10,000 | ¥2.22638 | ¥22,263.80 |