IRAUDAMP18 | |
---|---|
DigiKey Part Number | IRAUDAMP18-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP18 |
Description | BOARD EVAL FOR IR4312 |
Customer Reference | |
Detailed Description | IR4312 PowIRaudio™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35W x 2 @ 4Ohm | |
Voltage - Supply | 18V ~ 31V | |
Board Type | Fully Populated | |
Utilized IC / Part | IR4312 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,334.50000 | ¥1,334.50 |