IRAUDAMP21 | |
---|---|
DigiKey Part Number | IRAUDAMP21-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP21 |
Description | EVAL BOARD FOR IR4321 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IR4321 PowIRaudio™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 120W x 2 @ 3Ohm | |
Voltage - Supply | ±12V ~ 18V | |
Board Type | Fully Populated | |
Utilized IC / Part | IR4321 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,471.89000 | ¥2,471.89 |