STEVAL-CCA044V1 | |
---|---|
DigiKey Part Number | 497-13632-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA044V1 |
Description | BOARD EVAL FOR TDA7498E |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TDA7498E - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 220W x 1 @ 4Ohm; 160W x 2 @ 4Ohm | |
Voltage - Supply | 14V ~ 36V | |
Board Type | Fully Populated | |
Utilized IC / Part | TDA7498E | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.22000 | ¥648.22 |