IRAUDAMP9 | |
---|---|
DigiKey Part Number | IRAUDAMP9-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP9 |
Description | BOARD EVAL FOR IRS2092S |
Customer Reference | |
Detailed Description | IRFB4227, IRS2092S - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7kW x 1 @ 2Ohm | |
Voltage - Supply | ±48V ~ 80V | |
Board Type | Fully Populated | |
Utilized IC / Part | IRFB4227, IRS2092S | |
Supplied Contents | Board(s) | |
Base Product Number |