TPA3255EVM | |
---|---|
DigiKey Part Number | 296-46782-ND |
Manufacturer | |
Manufacturer Product Number | TPA3255EVM |
Description | EVALUATION MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPA3255 PurePath™ 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 605W x 1 @ 2Ohm; 315W x 2 @ 4Ohm | |
Voltage - Supply | 18V ~ 53.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | TPA3255 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,050.40000 | ¥2,050.40 |