IR2121PBF | |
---|---|
DigiKey Part Number | IR2121PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2121PBF |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2121PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 12V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.6A, 3.3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 43ns, 26ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥30.78700 | ¥307.87 |
50 | ¥29.10540 | ¥1,455.27 |
100 | ¥25.22380 | ¥2,522.38 |
250 | ¥23.93060 | ¥5,982.65 |
500 | ¥21.47274 | ¥10,736.37 |
1,000 | ¥18.10952 | ¥18,109.52 |
2,500 | ¥17.20404 | ¥43,010.10 |