IR2117PBF | |
---|---|
DigiKey Part Number | IR2117PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2117PBF |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2117PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.94300 | ¥259.43 |
50 | ¥24.52440 | ¥1,226.22 |
100 | ¥21.25440 | ¥2,125.44 |
250 | ¥20.16460 | ¥5,041.15 |
500 | ¥18.09358 | ¥9,046.79 |
1,000 | ¥15.25956 | ¥15,259.56 |
2,500 | ¥14.49661 | ¥36,241.53 |
5,000 | ¥13.95163 | ¥69,758.15 |