IPTC054N15NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-IPTC054N15NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTC054N15NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTC054N15NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC054N15NM5ATMA1 |
Description | OPTIMOS 5 POWER MOSFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17.5A (Ta), 143A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 191µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-2 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥42.52700 | ¥425.27 |
100 | ¥34.40150 | ¥3,440.15 |
500 | ¥30.57922 | ¥15,289.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥26.18344 | ¥47,130.19 |