IPTG063N15NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-IPTG063N15NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTG063N15NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTG063N15NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTG063N15NM5ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 16.2A (Ta), 122A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HSOG-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 163µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥35.50700 | ¥355.07 |
100 | ¥28.72690 | ¥2,872.69 |
500 | ¥25.53512 | ¥12,767.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥19.75179 | ¥35,553.22 |