IAUS260N10S5N019TATMA1 | |
---|---|
DigiKey Part Number | 448-IAUS260N10S5N019TATMA1TR-ND - Tape & Reel (TR) 448-IAUS260N10S5N019TATMA1CT-ND - Cut Tape (CT) 448-IAUS260N10S5N019TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS260N10S5N019TATMA1 |
Description | MOSFET N-CH 100V 260A HDSOP-16-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 260A (Tj) 300W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS260N10S5N019TATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 166 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11830 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-2 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥45.51500 | ¥455.15 |
100 | ¥37.92930 | ¥3,792.93 |
500 | ¥33.46726 | ¥16,733.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥30.12054 | ¥54,216.97 |