IPTC017N12NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-IPTC017N12NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPTC017N12NM6ATMA1CT-ND - Cut Tape (CT) 448-IPTC017N12NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC017N12NM6ATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR,120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 32A (Ta), 331A (Tc) 3.8W (Ta), 395W (Tc) Surface Mount PG-HDSOP-16-U01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-U01 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥51.22100 | ¥512.21 |
100 | ¥42.68360 | ¥4,268.36 |
500 | ¥37.66182 | ¥18,830.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥33.89564 | ¥61,012.15 |