IPP045N10N3GXKSA1 | |
---|---|
DigiKey Part Number | 448-IPP045N10N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP045N10N3GXKSA1 |
Description | MOSFET N-CH 100V 100A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 214W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP045N10N3GXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8410 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
50 | ¥19.26840 | ¥963.42 |
100 | ¥16.51650 | ¥1,651.65 |
500 | ¥14.68126 | ¥7,340.63 |
1,000 | ¥12.57085 | ¥12,570.85 |
2,000 | ¥11.83682 | ¥23,673.64 |
5,000 | ¥11.35621 | ¥56,781.05 |