H2071ZS1 | |
---|---|
DigiKey Part Number | 952-2824-ND |
Manufacturer | |
Manufacturer Product Number | H2071ZS1 |
Description | TERM TURRET SLOTTED L=9.12MM TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork 0.359" (9.12mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork | |
Number of Turrets | Triple | |
Length - Above Board | 0.359" (9.12mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.453" (11.51mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.125" (3.18mm) | |
Staking Side OD | 0.100" ~ 0.105" (2.54mm ~ 2.67mm) | |
Staking Side ID | 0.067" ~ 0.070" (1.70mm ~ 1.78mm) | |
Mounting Hole Diameter | 0.105" ~ 0.109" (2.67mm ~ 2.77mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.05400 | ¥126.35 |
50 | ¥4.75680 | ¥237.84 |
100 | ¥4.55810 | ¥455.81 |
250 | ¥4.16172 | ¥1,040.43 |
500 | ¥3.96352 | ¥1,981.76 |
1,000 | ¥3.26988 | ¥3,269.88 |
3,000 | ¥2.97266 | ¥8,917.98 |