IPN60R1K5CEATMA1 | |
---|---|
DigiKey Part Number | IPN60R1K5CEATMA1TR-ND - Tape & Reel (TR) IPN60R1K5CEATMA1CT-ND - Cut Tape (CT) IPN60R1K5CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R1K5CEATMA1 |
Description | MOSFET N-CH 600V 5A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
100 | ¥3.10910 | ¥310.91 |
500 | ¥2.42732 | ¥1,213.66 |
1,000 | ¥1.97290 | ¥1,972.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76366 | ¥5,290.98 |
6,000 | ¥1.67397 | ¥10,043.82 |
9,000 | ¥1.55440 | ¥13,989.60 |
30,000 | ¥1.51853 | ¥45,555.90 |