IPG20N06S2L65ATMA1 | |
---|---|
DigiKey Part Number | 448-IPG20N06S2L65ATMA1TR-ND - Tape & Reel (TR) 448-IPG20N06S2L65ATMA1CT-ND - Cut Tape (CT) 448-IPG20N06S2L65ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S2L65ATMA1 |
Description | MOSFET 2N-CH 55V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 20A 43W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S2L65ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 410pF @ 25V | |
Power - Max | 43W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.15100 | ¥71.51 |
100 | ¥5.56130 | ¥556.13 |
500 | ¥4.71424 | ¥2,357.12 |
1,000 | ¥3.84022 | ¥3,840.22 |
2,000 | ¥3.61511 | ¥7,230.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.44296 | ¥17,214.80 |
10,000 | ¥3.28406 | ¥32,840.60 |
25,000 | ¥3.27776 | ¥81,944.00 |