IPD50N03S4L06ATMA1 | |
---|---|
DigiKey Part Number | IPD50N03S4L06ATMA1TR-ND - Tape & Reel (TR) IPD50N03S4L06ATMA1CT-ND - Cut Tape (CT) IPD50N03S4L06ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N03S4L06ATMA1 |
Description | MOSFET N-CH 30V 50A TO252-31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 56W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.25700 | ¥72.57 |
100 | ¥5.64320 | ¥564.32 |
500 | ¥4.78336 | ¥2,391.68 |
1,000 | ¥3.89656 | ¥3,896.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66817 | ¥9,170.42 |
5,000 | ¥3.49351 | ¥17,467.55 |
12,500 | ¥3.33227 | ¥41,653.38 |