IPD30N08S2L21ATMA1 | |
---|---|
DigiKey Part Number | IPD30N08S2L21ATMA1TR-ND - Tape & Reel (TR) IPD30N08S2L21ATMA1CT-ND - Cut Tape (CT) IPD30N08S2L21ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N08S2L21ATMA1 |
Description | MOSFET N-CH 75V 30A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.72950 | ¥872.95 |
500 | ¥7.38668 | ¥3,693.34 |
1,000 | ¥6.26753 | ¥6,267.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95414 | ¥14,885.35 |
5,000 | ¥5.73030 | ¥28,651.50 |
12,500 | ¥5.54059 | ¥69,257.38 |