IPD053N06NATMA1 | |
---|---|
DigiKey Part Number | IPD053N06NATMA1TR-ND - Tape & Reel (TR) IPD053N06NATMA1CT-ND - Cut Tape (CT) IPD053N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD053N06NATMA1 |
Description | MOSFET N-CH 60V 18A/45A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD053N06NATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.24600 | ¥102.46 |
100 | ¥7.97010 | ¥797.01 |
500 | ¥6.75552 | ¥3,377.76 |
1,000 | ¥5.50303 | ¥5,503.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.18045 | ¥12,951.13 |
5,000 | ¥4.93376 | ¥24,668.80 |
12,500 | ¥4.70605 | ¥58,825.62 |