IPC90N04S53R6ATMA1 | |
---|---|
DigiKey Part Number | IPC90N04S53R6ATMA1TR-ND - Tape & Reel (TR) IPC90N04S53R6ATMA1CT-ND - Cut Tape (CT) IPC90N04S53R6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC90N04S53R6ATMA1 |
Description | MOSFET N-CH 40V 90A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 23µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.93100 | ¥79.31 |
100 | ¥6.16560 | ¥616.56 |
500 | ¥5.22636 | ¥2,613.18 |
1,000 | ¥4.25744 | ¥4,257.44 |
2,000 | ¥4.00786 | ¥8,015.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.63386 | ¥18,169.30 |