IPC50N04S5L5R5ATMA1 | |
---|---|
DigiKey Part Number | IPC50N04S5L5R5ATMA1TR-ND - Tape & Reel (TR) IPC50N04S5L5R5ATMA1CT-ND - Cut Tape (CT) IPC50N04S5L5R5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC50N04S5L5R5ATMA1 |
Description | MOSFET N-CH 40V 50A 8TDSON-33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 42W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1209 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.79700 | ¥67.97 |
100 | ¥5.28770 | ¥528.77 |
500 | ¥4.48240 | ¥2,241.20 |
1,000 | ¥3.65134 | ¥3,651.34 |
2,000 | ¥3.43728 | ¥6,874.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.27361 | ¥16,368.05 |
10,000 | ¥3.12252 | ¥31,225.20 |
25,000 | ¥3.11653 | ¥77,913.25 |