TK1R5R04PB,LXGQ | |
---|---|
DigiKey Part Number | 264-TK1R5R04PBLXGQTR-ND - Tape & Reel (TR) 264-TK1R5R04PBLXGQCT-ND - Cut Tape (CT) 264-TK1R5R04PBLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK1R5R04PB,LXGQ |
Description | MOSFET N-CH 40V 160A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Ta) 205W (Tc) Surface Mount D2PAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK1R5R04PB,LXGQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥17.79000 | ¥177.90 |
100 | ¥12.38490 | ¥1,238.49 |
500 | ¥10.07110 | ¥5,035.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.32641 | ¥9,326.41 |
2,000 | ¥8.92784 | ¥17,855.68 |