IPB049N08N5ATMA1 | |
---|---|
DigiKey Part Number | 448-IPB049N08N5ATMA1TR-ND - Tape & Reel (TR) 448-IPB049N08N5ATMA1CT-ND - Cut Tape (CT) 448-IPB049N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB049N08N5ATMA1 |
Description | MOSFET N-CH 80V 80A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 125W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB049N08N5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 66µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3770 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.03400 | ¥160.34 |
100 | ¥12.76380 | ¥1,276.38 |
500 | ¥10.80032 | ¥5,400.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.16387 | ¥9,163.87 |
2,000 | ¥8.70568 | ¥17,411.36 |
5,000 | ¥8.37840 | ¥41,892.00 |
10,000 | ¥8.10103 | ¥81,010.30 |