IMZA65R007M2HXKSA1 | |
---|---|
DigiKey Part Number | 448-IMZA65R007M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA65R007M2HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 210A (Tc) 625W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 146.3A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 29.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 179 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 6359 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U02 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.32000 | ¥328.32 |
10 | ¥302.79600 | ¥3,027.96 |
30 | ¥289.18867 | ¥8,675.66 |
120 | ¥258.56875 | ¥31,028.25 |
270 | ¥246.66122 | ¥66,598.53 |