IMW120R090M1HXKSA1 | |
---|---|
DigiKey Part Number | IMW120R090M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW120R090M1HXKSA1 |
Description | SICFET N-CH 1.2KV 26A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 26A (Tc) 115W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW120R090M1HXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 8.5A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 3.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 707 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
30 | ¥61.46400 | ¥1,843.92 |
120 | ¥54.99475 | ¥6,599.37 |
510 | ¥48.52510 | ¥24,747.80 |
1,020 | ¥43.67254 | ¥44,545.99 |