GT035N10Q | |
---|---|
DigiKey Part Number | 3141-GT035N10Q-ND |
Manufacturer | |
Manufacturer Product Number | GT035N10Q |
Description | MOSFET N-CH 100V 190A TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 190A (Tc) 277W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6516 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 277W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥22.74900 | ¥227.49 |
100 | ¥18.40310 | ¥1,840.31 |
500 | ¥16.35820 | ¥8,179.10 |
1,000 | ¥14.00675 | ¥14,006.75 |
2,000 | ¥13.18885 | ¥26,377.70 |
5,000 | ¥12.65336 | ¥63,266.80 |