IKB40N65EH5ATMA1 | |
---|---|
DigiKey Part Number | IKB40N65EH5ATMA1TR-ND - Tape & Reel (TR) IKB40N65EH5ATMA1CT-ND - Cut Tape (CT) IKB40N65EH5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB40N65EH5ATMA1 |
Description | IGBT TRENCH FS 650V 74A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 74 A 250 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 250 W | |
Switching Energy | 1.1mJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 20ns/157ns | |
Test Condition | 400V, 40A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 78 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥29.89200 | ¥298.92 |
100 | ¥24.18030 | ¥2,418.03 |
500 | ¥21.49392 | ¥10,746.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.40417 | ¥18,404.17 |
2,000 | ¥17.32950 | ¥34,659.00 |