IGW50N60TPXKSA1 | |
---|---|
DigiKey Part Number | IGW50N60TPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW50N60TPXKSA1 |
Description | IGBT TRENCH/FS 600V 80A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 319.2 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Power - Max | 319.2 W | |
Switching Energy | 1.53mJ (on), 850µJ (off) | |
Input Type | Standard | |
Gate Charge | 249 nC | |
Td (on/off) @ 25°C | 20ns/215ns | |
Test Condition | 400V, 50A, 7Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
30 | ¥13.56267 | ¥406.88 |
120 | ¥11.62442 | ¥1,394.93 |
510 | ¥11.36961 | ¥5,798.50 |