Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,659 In Stock | 1 : ¥50.57000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
132 In Stock | 1 : ¥36.62000 Tube | Tube | Active | Trench Field Stop | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 |