IGP10N60TXKSA1 | |
---|---|
DigiKey Part Number | IGP10N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP10N60TXKSA1 |
Description | IGBT NPT FS 600V 20A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 600 V 20 A 110 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 10A | |
Power - Max | 110 W | |
Switching Energy | 430µJ | |
Input Type | Standard | |
Gate Charge | 62 nC | |
Td (on/off) @ 25°C | 12ns/215ns | |
Test Condition | 400V, 10A, 23Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
50 | ¥10.01600 | ¥500.80 |
100 | ¥8.24180 | ¥824.18 |
500 | ¥6.97358 | ¥3,486.79 |
1,000 | ¥5.91697 | ¥5,916.97 |
2,000 | ¥5.62109 | ¥11,242.18 |
5,000 | ¥5.40977 | ¥27,048.85 |
10,000 | ¥5.23067 | ¥52,306.70 |