IDP15E65D2XKSA1 | |
---|---|
DigiKey Part Number | IDP15E65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP15E65D2XKSA1 |
Description | DIODE GEN PURP 650V 15A TO220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 47 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
50 | ¥10.25080 | ¥512.54 |
100 | ¥8.43390 | ¥843.39 |
500 | ¥7.13630 | ¥3,568.15 |
1,000 | ¥6.05506 | ¥6,055.06 |
2,000 | ¥5.75233 | ¥11,504.66 |
5,000 | ¥5.53607 | ¥27,680.35 |
10,000 | ¥5.35279 | ¥53,527.90 |