ICE5QR2270AZXKLA1 | |
---|---|
DigiKey Part Number | ICE5QR2270AZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5QR2270AZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DIP-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 41 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.22129 | ¥20,442.58 |